208659-1841

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 18 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid series, a cutting-edge solution for your PCB connectivity needs. With a sleek right-angle orientation and through-hole termination method, this connector offers seamless integration into your design. Boasting a high amperage of 2A and featuring 18 positions across 2 rows, it provides ample connectivity for your applications. The gold plating on the contact mating area ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your PCB design with the iGrid series, a pinnacle of innovation in PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-1841
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 18
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086591841
SKU: MOL208659-1841
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: