208659-3241

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 32 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid 208659 series, a high-performance PCB connector designed for seamless integration in electronic systems. With a 2A amperage rating and through-hole termination method, this connector ensures reliable power and signal transmission. Featuring 32 positions and a 2mm pitch, it offers ample connectivity options for your PCB layout. The right-angle orientation allows for space-saving installation, while the gold plating on the contact mating area ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. RoHS compliant, this connector meets environmental standards, making it a sustainable choice for your projects. Explore our range of PCB connectors for even more connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-3241
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 32
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086593241
SKU: MOL208659-3241
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: