208659-3840
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 38 Circuits, Tray, 3.20mm PC Tail Length, Natural
Introducing the iGrid 208659 series, featuring a versatile PCB Pin Header with a right-angle orientation. Designed for seamless integration, this component offers 38 positions with a 2mm pitch, ideal for high-density applications. With a contact mating area plated in gold, it ensures reliable connectivity and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. RoHS compliant, this Pin Header prioritizes environmental responsibility. Perfect for your PCB connectivity needs, it's a key component in the iGrid family, delivering efficiency and quality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-3840 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 38 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086593840 |
SKU: | MOL208659-3840 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |