208659-3440

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 34 Circuits, Tray, 3.20mm PC Tail Length, Natural

Introducing the iGrid series, a cutting-edge solution for your PCB connectivity needs. This innovative PCB Pin Header features a right-angle orientation, ideal for space-saving designs. With 34 positions and 2 rows, it offers ample connectivity options for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's reliable in various environments. Its through-hole termination method ensures secure installation, while the gold plating in the contact mating area guarantees optimal conductivity. RoHS compliant, this connector is also environmentally friendly. Upgrade your PCB assembly with the high-performance iGrid Pin Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-3440
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086593440
SKU: MOL208659-3440
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download