208659-2240
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 22 Circuits, Tray, 3.20mm PC Tail Length, Natural
Enhance your PCB connectivity with our iGrid Series 208659, featuring a 2A amperage and 2mm pitch for efficient power transmission. With two rows and 22 positions, this Through Hole termination method offers secure and reliable mounting. Its Right Angle orientation allows for versatile installation, while the gold-plated contact mating area ensures optimal conductivity. Designed for durability, it operates smoothly in temperatures ranging from -40 to 105°C, meeting RoHS compliance standards. Perfect for various electronic applications, this PCB Connector is a must-have for seamless integration.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-2240 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 22 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086592240 |
SKU: | MOL208659-2240 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |