208659-2640
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 26 Circuits, Tray, 3.20mm PC Tail Length, Natural
Introducing the iGrid 208659 series, a versatile PCB Pin Header featuring a right-angle orientation with a 2mm pitch. With 26 positions spread across 2 rows, this connector offers reliable Through Hole termination for seamless integration. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. The contact mating area is plated with gold for enhanced conductivity, ensuring optimal performance. RoHS compliant, this component meets stringent environmental standards. Perfect for your connectivity needs, the iGrid 208659 series is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-2640 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 26 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086592640 |
SKU: | MOL208659-2640 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |