208659-1441

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 14 Circuits, Tray, 3.20mm PC Tail Length, Black

Get seamless connectivity with the iGrid Series, featuring a 2A amperage and two rows for enhanced functionality. With a termination method of Through Hole and a pitch of 2mm, this connector ensures secure attachment to your PCB. Its Right Angle orientation and 14 positions offer versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. The gold plating on the contact mating area guarantees reliable performance, while its RoHS compliance underscores its commitment to environmental sustainability. Perfect for use in PCB applications, the iGrid Series is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-1441
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086591441
SKU: MOL208659-1441
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: