208659-1241

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 12 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid series, a high-performance PCB connector designed for seamless connectivity. With a 2A amperage rating and two rows of 12 positions, this connector ensures efficient power and signal transmission. Featuring through-hole termination and a 2mm pitch, it offers easy installation on PCBs. The right-angle orientation allows for space-saving in tight layouts, while the gold contact plating guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Compliant with RoHS regulations, it meets environmental standards without compromising on performance. Ideal for use in various electronic devices, the iGrid connector is a must-have component for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-1241
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086591241
SKU: MOL208659-1241
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: