208659-3441

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 34 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid 208659 Series, a cutting-edge solution for seamless PCB connectivity. Engineered with precision, these pin headers feature a right-angle orientation and through-hole termination method, ensuring secure and reliable assembly. With 34 positions and a pitch of 2mm, they offer ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, these headers are built to withstand extreme conditions. Gold-plated contact mating areas guarantee optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the iGrid Series for high-performance PCB connections in any application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-3441
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086593441
SKU: MOL208659-3441
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: