208659-3640

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 36 Circuits, Tray, 3.20mm PC Tail Length, Natural

Introducing the iGrid series, a cutting-edge PCB connector designed for optimal performance in electronic assemblies. Featuring a right-angle orientation and through-hole termination method, this connector offers seamless integration onto circuit boards. With a total of 36 positions arranged in two rows, it provides ample connectivity for your devices. Rated for 2A of current, it ensures reliable power transmission. The gold-plated contact mating area guarantees superior conductivity, while its RoHS compliance underscores our commitment to environmental sustainability. Operating flawlessly in a wide temperature range from -40 to 105°C, the iGrid series is the perfect choice for demanding applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and innovation to elevate your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-3640
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 36
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086593640
SKU: MOL208659-3640
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download