208659-2241

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 22 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid Series, a cutting-edge solution for your PCB connection needs. With a sleek Right Angle orientation and Through Hole termination method, these connectors ensure secure and efficient assembly. Featuring 22 positions spread over 2 rows, they offer ample space for your connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee reliability in various environments. The 2 A amperage and gold-plated contact mating area further enhance their performance. Rest assured, these connectors are fully RoHS compliant, meeting stringent environmental standards. Perfect for use in diverse electronic applications, the iGrid Series is a must-have for any PCB project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-2241
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 22
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086592241
SKU: MOL208659-2241
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: