208659-3041

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 30 Circuits, Tray, 3.20mm PC Tail Length, Black

Enhance your PCB connectivity with the innovative iGrid series 208659. Featuring a right-angle orientation and through-hole termination method, this PCB connector offers seamless integration with your electronic setups. With 30 positions spread across 2 rows and a 2A amperage rating, it ensures efficient power transfer. The gold-plated contact mating area guarantees reliable signal transmission, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. RoHS compliant, it meets the highest standards of environmental responsibility. Perfect for professionals in the electronics industry, this connector is a valuable addition to any project requiring precision and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-3041
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 30
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086593041
SKU: MOL208659-3041
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: