34899-2070

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 2 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key A

Easily connect and secure your wiring with our MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot for hassle-free installation, this connector is designed for optimal performance in demanding environments. The vibrant yellow SIR Housing, with a high operating temperature range of -40 to 125°C, ensures durability even in extreme conditions. With 2 circuits and a pitch of 4mm, it offers reliable connectivity. The Wire Dress Cover Interface Option 2 and keying feature provide added convenience and security. RoHS compliant and crafted from high-quality materials, this connector guarantees both performance and environmental responsibility. Perfect for various applications, it's a must-have for any wiring project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-2070
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348992070
SKU: MOL34899-2070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: