34899-3111
MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 3 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key B
Easily connect and secure your electrical components with the MXP120 Sealed Male Blade Connector. Featuring a 3-circuit design and durable yellow SIR housing, this connector is ideal for reliable performance in challenging environments, withstanding temperatures from -40 to 125 °C. The 11.00mm clip-slot and wire dress cover interface option 2 ensure convenient and secure wire termination. With a 13A amperage rating and keying for polarization, it guarantees efficient power transmission. Perfect for wire-to-wire applications, this connector is RoHS compliant, meeting environmental standards. Trust in its quality and durability for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-3111 |
Color: | Yellow |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348993111 |
SKU: | MOL34899-3111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |