34899-4082

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Dark Gray Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 /T4-V4-S2 without Backshell), Backshell Interface Option 2, Key C

Enhance your connectivity with the MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot and a 4-circuit design, this connector is designed for optimal performance. The dark gray housing, available with or without a backshell, offers versatility in installation. With keying option C for secure mating, it ensures reliable connections. Operating at an amperage of 13A, this plug is suitable for a range of applications, including sealed environments, body electronics, and power train systems. RoHS compliant and crafted from durable SPS/Nylon material, it guarantees both performance and environmental responsibility. Pair it with the MXP120 Female Receptacle for seamless integration. Upgrade your wiring setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-4082
Color: Gray (Dark)
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 4
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: C
Packaging: Bag
Circuit Application: Body Electronics, Power Train, Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Female Receptacle Link:34900
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348994082
SKU: MOL34899-4082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: