34899-6090
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 6 Circuit, Black Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key A
Enhance your connectivity with the MXP120 Sealed Male Blade Connector, featuring a durable black housing with a 7.00mm Clip-Slot for secure attachment. This plug-type connector offers 6 circuits, ideal for various electronic applications. With an amperage of 13A, it ensures reliable power transmission. Designed for sealed environments, it's perfect for Body Electronics and other applications requiring protection from moisture and dust. The included backshell interface option enhances durability and performance, while the keying feature ensures proper mating alignment. Operating seamlessly in a pitch of 4mm, it guarantees efficient signal transmission. RoHS compliant and crafted from high-quality SPS/Nylon material, this connector prioritizes both performance and environmental responsibility. Upgrade your interconnection systems with the MXP120 Sealed Male Blade Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-6090 |
Color: | Black |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Circuit Application: | Body Electronics, Sealed |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | MXP120 Female Receptacle Link:34900 |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348996090 |
SKU: | MOL34899-6090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |