34899-2010

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 2 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°Con-engine vibration), Wire Dress Cover Interface Option 1, Key A

Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. This robust plug features a 7.00mm Clip-Slot for secure attachment, ideal for demanding applications. With a vibrant yellow SIR Housing designed to withstand engine vibrations up to 125°C, reliability is guaranteed. Offering 2 circuits, each contact is carefully housed for optimal performance. The Wire Dress Cover Interface Option 1 ensures tidy cable management, while Key A polarization prevents misalignment during assembly. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Elevate your connectivity solutions with the MXP120 Sealed Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-2010
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348992010
SKU: MOL34899-2010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: