34899-6111
MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 6 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key B
Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. Featuring a 6-circuit design with a 11.00mm clip-slot, this connector ensures secure and efficient power transmission. Encased in a durable Yellow SIR Housing, it is designed to withstand high temperatures and on-engine vibrations, making it ideal for rugged environments. With a Wire Dress Cover Interface Option 2 and keying for easy assembly, this connector guarantees a reliable and safe connection. Perfect for sealed and safety applications, it mates seamlessly with the MXP120 Female Receptacle, providing a complete solution for your connectivity needs. RoHS compliant and crafted from high-quality materials, it meets the highest standards of performance and durability. Upgrade your systems with the MXP120 Sealed Male Blade Connector today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-6111 |
Color: | Yellow |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Circuit Application: | Safety, Sealed |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | MXP120 Female Receptacle Link:34900 |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348996111 |
SKU: | MOL34899-6111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |