34899-4076
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key G
Enhance your connectivity with our MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot and 4 Circuit design, this connector ensures secure and efficient performance. The Yellow SIR Housing, rated for 125°C on-engine vibration, guarantees durability in tough environments. With Wire Dress Cover Interface Option 2 and Key G for easy identification, installation is a breeze. Offering a 13A amperage, this plug is perfect for various applications. Its sealed and safety polarized construction, along with lock-to-mating-part feature, provides added reliability. Made with SPS/Nylon material, it meets RoHS compliance standards. Perfect for Wire to Wire connections, it mates seamlessly with MXP120 Female Receptacles. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-4076 |
Color: | Yellow |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | G |
Packaging: | Bag |
Circuit Application: | Safety, Sealed |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | MXP120 Female Receptacle Link:34900 |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348994076 |
SKU: | MOL34899-4076 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |