34899-4081
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Stone Gray Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 /T4-V4-S2 without Backshell), Backshell Interface Option 2, Key B
Enhance your connectivity with the MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot and 4 Circuit design, it ensures reliable performance in various applications. The Stone Gray Housing, available with or without a Backshell, adds durability and versatility. With Key B polarization and a 13A amperage, this connector offers secure and efficient power transmission. Suitable for Wire to Wire connections, it operates flawlessly in temperatures ranging from -40 to 125°C. Compliant with RoHS standards, it guarantees environmentally friendly usage. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-4081 |
Color: | Stone Gray |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348994081 |
SKU: | MOL34899-4081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |