34899-6110

MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 6 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key A

Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. This high-performance connector features a 11.00mm Clip-Slot and 6 Circuit design, ensuring secure and efficient power transmission. Encased in a durable Yellow SIR Housing, with T3-V2-S2 - 125°C on-engine vibration rating, it guarantees reliable operation even in demanding environments. The Wire Dress Cover Interface Option 2 and Key A polarization provide added convenience and safety. With an amperage rating of 13A, it is suitable for a wide range of applications. Trust in the MXP120 for seamless wire-to-wire connectivity, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-6110
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348996110
SKU: MOL34899-6110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: