34899-2081

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 2 Circuit, Light Gray Housing (T3-V2-S3), Backshell Interface Option 2, Key B

Enhance your connectivity with the MXP120 Sealed Male Blade Connector. This durable connector features a 7.00mm Clip-Slot, 2 Circuit design, housed in a sleek Light Gray casing. With Backshell Interface Option 2 and Key B polarization, it offers secure and reliable mating. Engineered for optimal performance, it can handle up to 13A of power, making it perfect for a variety of applications. Its Wire to Wire connector system and 4mm pitch allow for easy installation, while its operating temperature range of -40 to 125°C ensures functionality in diverse environments. With RoHS compliance and high-quality SPS/Nylon construction, this connector is a dependable choice for your connectivity needs. Elevate your connections with the MXP120 Sealed Male Blade Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-2081
Color: Gray (Light)
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348992081
SKU: MOL34899-2081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: