34899-2071

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 2 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key B

Enhance your electrical connections with our MXP120 Sealed Male Blade Connector, a reliable solution for various applications. Featuring a 7.00mm Clip-Slot for secure attachment, this connector boasts a 2-circuit design housed in durable Yellow SIR Housing, ensuring robust performance even in high-temperature environments (125°C). With Wire Dress Cover Interface Option 2 and Key B keying for easy identification and assembly, it offers convenience and efficiency. Rated for 13A, this connector is suitable for power transmission. Its compact Plug design, with one row of contacts spaced at 4mm pitch, allows for seamless integration. Crafted from high-quality SPS/Nylon material, it guarantees durability and longevity. Compliant with RoHS standards, it meets environmental regulations, making it a sustainable choice. Elevate your connectivity with the MXP120 Sealed Male Blade Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-2071
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 2
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348992071
SKU: MOL34899-2071

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: