34899-6080

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 6 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key A

Enhance connectivity in your assembly with this high-performance Male Blade Connector. Featuring a 7.00mm Clip-Slot for secure attachment, this connector boasts a 6-circuit design housed in durable yellow SIR material, ensuring reliability even in harsh environments. With a Wire Dress Cover Interface Option 2 and Key A polarization, installation is streamlined and error-free. Operating at temperatures up to 125°C and resistant to on-engine vibration, this connector is ideal for automotive and industrial applications. Trust in its 13A amperage rating for efficient power transmission. Its sealed construction guarantees protection against moisture and debris, while the polarized design ensures proper mating every time. Compatible with MXP120 Female Receptacles, this connector offers seamless integration into your system. RoHS compliant and crafted with quality SPS/Nylon materials, it meets stringent environmental standards without compromising performance. Elevate your connectivity solution with this MXP120 Sealed Male Blade Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-6080
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Circuit Application: Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Female Receptacle Link:34900
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348996080
SKU: MOL34899-6080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: