34899-3071

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 3 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key B

Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot, this connector offers secure fastening for optimal performance. With 3 circuits and a durable Yellow SIR Housing, it ensures reliable operation even in high-vibration environments. The Wire Dress Cover Interface Option 2 and Key B keying provide added versatility and convenience. With an amperage rating of 13A and operating temperature range of -40 to 125°C, this connector is suitable for a wide range of applications. Its polarized design and locking feature guarantee a secure connection every time. RoHS compliant and crafted from high-quality SPS/Nylon material, it meets stringent industry standards for safety and performance. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-3071
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348993071
SKU: MOL34899-3071

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: