34899-4075

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key F

Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot and 4 circuits, this connector ensures secure and reliable performance. The vibrant yellow SIR Housing, withstanding temperatures up to 125°C and on-engine vibration, guarantees durability in tough conditions. With Wire Dress Cover Interface Option 2 and Key F for easy identification, it offers convenience in setup. Meeting RoHS compliance, this connector is environmentally friendly. Perfect for wire-to-wire applications, it provides a seamless solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-4075
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 4
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: F
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348994075
SKU: MOL34899-4075

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: