34899-3070

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 3 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key A

Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot and a durable Yellow SIR Housing, this connector is designed for reliable performance in demanding environments, even with on-engine vibration up to 125°C. With 3 circuits, Wire Dress Cover Interface Option 2, and Key A polarization, it ensures secure and efficient connectivity. Its MXP120 Sealed design guarantees protection against moisture and debris, while the 4mm pitch and 13A amperage rating make it versatile for various applications. Whether for automotive, industrial, or other uses, this connector offers a high-quality solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-3070
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348993070
SKU: MOL34899-3070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: