34899-6121

MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 6 Circuit, Light Gray Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key B

Enhance your electronic connections with the MXP120 Sealed Male Blade Connector. Featuring a convenient 11.00mm Clip-Slot, this connector boasts a durable and efficient 6-circuit design housed in a sleek Light Gray housing. With options for both with and without a backshell, it offers flexibility in installation. The Key B color coding ensures easy identification, while the polarization feature guarantees a secure connection. Meeting RoHS compliance, this connector is not only reliable but also environmentally friendly. Perfect for sealed body electronics applications, it guarantees optimal performance in any setup. Upgrade your wiring systems with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-6121
Color: Gray (Light)
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Body Electronics, Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Female Receptacle Link:34900
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348996121
SKU: MOL34899-6121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: