34899-6093

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 6 Circuit, Stone Gray Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key D

Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot for secure attachment, this connector boasts a 6-circuit design in a sleek Stone Gray Housing. With options for both T3-V2-S3 with Backshell and T3-V2-S2 without Backshell, it offers versatility in assembly. Ensuring reliable performance, it is rated for 13A and sealed for protection. The keying feature guarantees proper orientation, while RoHS compliance underscores its environmental responsibility. Perfect for sealed circuit applications in Body Electronics, this connector is a must-have for any wiring project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-6093
Color: Stone Gray
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: D
Packaging: Bag
Circuit Application: Body Electronics, Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Female Receptacle Link:34900
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348996093
SKU: MOL34899-6093

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: