34899-6122
MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 6 Circuit, Dark Gray Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key C
Enhance your electronic connections with the MXP120 Sealed Male Blade Connector. Featuring a 6-circuit design and 11.00mm clip-slot, this connector ensures secure and efficient power transmission. Its dark gray housing, available with or without a backshell, offers versatility in assembly. With a 13A amperage rating and SPS/Nylon construction, it guarantees reliable performance in sealed body electronics applications. The connector's keying and polarization features, along with a 4mm pitch, facilitate proper mating and alignment. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Upgrade your systems with the MXP120 Sealed Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-6122 |
Color: | Gray (Dark) |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Body Electronics, Sealed |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | MXP120 Female Receptacle Link:34900 |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348996122 |
SKU: | MOL34899-6122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |