34899-3081

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 3 Circuit, Light Gray Housing (T3-V2-S3 / T4-V4-S3), Backshell Interface Option 2, Key B

Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot for secure attachment, this connector boasts a 3-circuit design housed in a sleek Light Gray casing. With Backshell Interface Option 2 and Key B for easy identification, it ensures reliable performance in various applications. Rated for 13A, it's suitable for Sealed, Body Electronics, and Power Train systems. Designed for Wire-to-Wire connection, it mates perfectly with the MXP120 Female Receptacle. Crafted from durable SPS/Nylon material and complying with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your setup with this essential component for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-3081
Color: Gray (Light)
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Body Electronics, Power Train, Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Female Receptacle Link:34900
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348993081
SKU: MOL34899-3081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: