34899-4084

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Dark Gray Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 /T4-V4-S2 without Backshell), Backshell Interface Option 2, Key E

Enhance your connectivity with the MXP120 Sealed Male Blade Connector, featuring a 7.00mm Clip-Slot for secure attachment. This 4-circuit connector, housed in a sleek dark gray casing, ensures reliable performance in various applications. With Backshell Interface Option 2 and keying for easy identification, it offers convenience and versatility. Operating at 13A, it's ideal for sealed, powertrain, and body electronic systems. Designed for wire-to-wire connection, it mates seamlessly with the MXP120 Female Receptacle, making it a perfect choice for your assembly needs. RoHS compliant and built to last, this connector guarantees both performance and environmental responsibility. Elevate your connectivity solutions with the MXP120 Sealed Male Blade Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-4084
Color: Gray (Dark)
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 4
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: E
Packaging: Bag
Circuit Application: Body Electronics, Power Train, Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Female Receptacle Link:34900
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348994084
SKU: MOL34899-4084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: