34899-3120

MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 3 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3), Backshell Interface Option 2, Key A

Enhance your wire-to-wire connections with the MXP120 Sealed Male Blade Connector. Featuring a 3-circuit design with a 11.00mm clip-slot, this connector ensures secure and efficient power transmission. Its black housing, crafted from durable SPS/Nylon material, offers reliable performance even in harsh environments. With a pitch of 4mm and a current rating of 13A, it guarantees high-quality connectivity. The backshell interface option 2 and keying feature provide added versatility and security. Operating within a wide temperature range of -40 to 125°C, this connector is suitable for diverse applications. Designed for easy installation, it comes in a convenient bag packaging. RoHS compliant and with polarization for mating, it meets industry standards for safety and quality. Upgrade your pin and socket housings with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-3120
Color: Black
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348993120
SKU: MOL34899-3120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/21/2023 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. Download