34899-3110

MXP120 Sealed Male Blade Connector with 11.00mm Clip-Slot, 3 Circuit, Yellow SIR Housing (T3-V2-S2 - 125°C on-engine vibration), Wire Dress Cover Interface Option 2, Key A

Enhance your connector setup with the MXP120 Sealed Male Blade Connector, featuring a 11.00mm Clip-Slot for secure attachment. Boasting a resilient Yellow SIR Housing, this connector is designed for rugged environments with on-engine vibration up to 125°C. With 3 circuits and Wire Dress Cover Interface Option 2, it offers reliable performance. The connector's keying feature ensures proper alignment, while its polarized design adds further security. Operating in temperatures ranging from -40 to 125°C, it's suitable for diverse applications. Trust in the MXP120 for efficient wire-to-wire connectivity in demanding conditions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-3110
Color: Yellow
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 3
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348993110
SKU: MOL34899-3110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: