34899-6091

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 6 Circuit, Light Gray Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key B

Enhance your wiring setup with the MXP120 Sealed Male Blade Connector. Featuring a 7.00mm Clip-Slot for secure attachment, this connector boasts a 6-circuit design housed in a sleek Light Gray casing. With Backshell Interface Option 2 for added versatility, it ensures reliable connectivity in various applications. Its Key B color coding makes identification a breeze, while its rugged SPS/Nylon construction guarantees durability. Operating at 13 A, this plug is perfect for sealed Body Electronics, offering polarized mating and secure locking for peace of mind. Compliant with RoHS standards, it's a dependable choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34899-6091
Color: Gray (Light)
Series: 34899 - MXP120 Sealed
Amperage: 13 A
Connector Type: MXP120 Sealed
Gender: Plug
Number of Contacts: 6
Number of Rows: 1
Pitch: 4 mm
Material: SPS/Nylon
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Body Electronics, Sealed
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MXP120 Female Receptacle Link:34900
Termination Pitch: 4 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 0348996091
SKU: MOL34899-6091

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: