34899-2080
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 2 Circuit, Black Housing (T3-V2-S3), Backshell Interface Option 2, Key A
Enhance your electrical connections with the MXP120 Sealed Male Blade Connector. This high-performance plug features a 7.00mm Clip-Slot for secure attachment, designed with 2 circuits for efficient power transmission. The black housing, crafted from durable SPS/Nylon, ensures long-lasting reliability in any environment. With a temperature range of -40 to 125 °C and RoHS compliance, this connector guarantees safety and performance. Its keying and polarization features, along with lock-to-mating-part capability, provide added security. Perfect for wire-to-wire applications, the MXP120 is a must-have for professionals in the field. Elevate your connectivity with this top-of-the-line connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34899-2080 |
Color: | Black |
Series: | 34899 - MXP120 Sealed |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0348992080 |
SKU: | MOL34899-2080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |