39500-0005

3.50mm Pitch Eurostyle Horizontal Plug, 5 Circuits

Discover the Eurostyle Pluggable Connector, an essential component in the 39500 series. With a compact design and 3.5mm pitch, it offers efficient connectivity for various applications. Operating at temperatures ranging from -40°C to 105°C, this connector is reliable in diverse environments. Featuring 5 contacts, it accommodates wire sizes from 24 AWG to 16 AWG, ensuring versatility in connection options. With UL agency certification and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for horizontal orientation, this connector is polarized to mate for secure connections. Whether for industrial or commercial use, the Eurostyle Pluggable Connector is a dependable solution for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-0005
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395000005
SKU: MOL39500-0005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/13/2018 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download