39500-0017

3.50mm Pitch Eurostyle Horizontal Plug, 17 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE 39500 series. This horizontal plug connector features a 3.5mm pitch, ideal for secure and efficient wire connections. With a maximum operating temperature of 105°C and UL agency certification, it ensures reliability in various applications. Polarized for easy mating, it accommodates 17 contacts, accepting wire sizes ranging from 24 AWG to 16 AWG. Its rugged design, meeting RoHS compliance standards, guarantees durability and environmental responsibility. Perfect for industrial and commercial use, this terminal block offers a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-0017
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395000017
SKU: MOL39500-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: