39500-0013

3.50mm Pitch Eurostyle Horizontal Plug, 13 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block Series 39500, offering a secure and efficient solution for your connectivity needs. With a compact design and horizontal orientation, these terminal blocks feature a 3.5mm pitch and can accommodate up to 13 contacts. Rated for 8A and 300V, they ensure reliable performance in a wide temperature range from -40°C to 105°C. The polarized plug design guarantees proper mating, while UL certification (E48521) and RoHS compliance provide peace of mind for quality and environmental standards. Suitable for various wire sizes and with easy plug-and-play installation, these terminal blocks are essential components for your projects in industries like electronics, telecommunications, and more.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-0013
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395000013
SKU: MOL39500-0013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: