39500-5004
3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 4 Circuits
Introducing the ESE Series 39500 Eurostyle Pluggable Terminal Block, a reliable solution for your connectivity needs. This terminal block features a single row design with 4 contacts, each capable of handling up to 8A of current at 300V. With a pitch of 3.5mm, it offers efficient wire termination for various sizes ranging from 24AWG to 16AWG. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures performance in diverse environments. Its Eurostyle Pluggable connector type and horizontal orientation make it easy to install, while its polarized mating feature guarantees proper alignment. UL agency certified and RoHS compliant, this terminal block meets stringent quality standards. Perfect for use in industrial applications, it provides a secure and durable connection for your electronic components. Upgrade to the ESE Series 39500 for reliable and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-5004 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395005004 |
SKU: | MOL39500-5004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |