39500-0015

3.50mm Pitch Eurostyle Horizontal Plug, 15 Circuits

Introducing our Eurostyle Pluggable Terminal Block, featuring a 3.5mm pitch for easy connectivity. With a 1-row design and 15 contacts, this terminal block is ideal for various industrial applications. Operating within a wide temperature range of -40°C to 105°C, it offers reliable performance in diverse environments. Rated for 8A and 300V, with wire sizes ranging from 30AWG to 16AWG (.05 - 1.50 mm²), it accommodates diverse wiring needs. UL agency certified for quality assurance and RoHS compliant, this terminal block ensures both safety and environmental responsibility. Its polarized mating design and horizontal orientation further enhance ease of use. Perfect for plug-in connections, this Eurostyle terminal block is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-0015
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395000015
SKU: MOL39500-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: