39500-5019

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 19 Circuits

Introducing our Eurostyle Pluggable Terminal Block series, designed for efficient and reliable connectivity in various applications. With a compact pitch of 3.5mm, these connectors feature a single row layout and can accommodate up to 19 contacts, making them ideal for space-constrained environments. Operating seamlessly in a wide temperature range from -40°C to 105°C, they ensure performance stability in diverse operating conditions. Rated for 8A and 300V, these connectors are suitable for medium power applications. The polarized design guarantees proper mating orientation, while the UL certification ensures compliance with safety standards. Accepting wire sizes from 24AWG to 16AWG (.05 - 1.50 mm²), these terminal blocks offer versatility in wire termination. Whether in industrial machinery, automation systems, or other electronic devices, our Eurostyle Pluggable Terminal Blocks provide a secure and durable connectivity solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5019
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005019
SKU: MOL39500-5019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: