39500-0019

3.50mm Pitch Eurostyle Horizontal Plug, 19 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for efficient and secure wire connections. With a 3.5mm pitch, this horizontal plug is suitable for various applications, offering a maximum operating temperature of 105°C and a wide range of wire sizes from 24 AWG to 16 AWG. Featuring 19 contacts, it ensures reliable connectivity, with UL certification for quality assurance. Its polarized design and RoHS compliance further enhance its usability. Ideal for industrial and commercial projects, this terminal block is a versatile and essential component for your electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-0019
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395000019
SKU: MOL39500-0019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: