39500-5020

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 20 Circuits

Introducing the Eurostyle Pluggable Terminal Block, a versatile and efficient solution for your connectivity needs. With a pitch of 3.5mm, this terminal block features 20 contacts loaded in a single row, allowing for easy and organized connections. Its Eurostyle Pluggable connector type ensures secure and reliable mating, while its polarized design eliminates the risk of incorrect insertion. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. UL agency certified, it guarantees safety and quality assurance. Accommodating wire sizes ranging from 30 to 16 AWG (.05 - 1.50 mm²), it offers flexibility for various applications. Upgrade your terminal block setup with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5020
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005020
SKU: MOL39500-5020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: