39500-5008

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 8 Circuits

Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE 39500 series. This 8 A-rated connector boasts a single row design, making it ideal for streamlined installations. Operating effortlessly within a wide temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. With a pitch of 3.5 mm and voltage rating of 300 V, it accommodates various wire sizes from 30 AWG to 16 AWG, offering versatility in your applications. Certified by UL agency E48521 and compliant with RoHS standards, this terminal block guarantees both safety and environmental responsibility. Whether you're in the industrial, automotive, or consumer electronics sector, this plug component, featuring polarized mating and horizontal orientation, is a must-have for your connectivity needs. Elevate your assembly processes with this high-quality, durable terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5008
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005008
SKU: MOL39500-5008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: