39500-5016

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 16 Circuits

Meet your connectivity needs with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for versatility, this terminal block features a Eurostyle Pluggable connector type with a 3.5mm pitch, accommodating wire sizes ranging from 30 AWG to 16 AWG. With a maximum operating temperature of 105°C and a UL agency certification, you can trust in its reliability for a variety of applications. The horizontal orientation and polarized mating ensure easy and secure connections, while the 16 loaded contacts offer ample connectivity options. RoHS compliant and suitable for use in temperatures as low as -40°C, this terminal block is a dependable solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5016
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005016
SKU: MOL39500-5016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: