39500-5007

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 7 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE 39500 series. This versatile connector features a single row design with seven contacts, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a pitch of 3.5mm, it offers reliable connectivity for various applications. Operating efficiently in temperatures as low as -40°C and up to 105°C, it is suitable for diverse environmental conditions. UL agency certified and RoHS compliant, this terminal block ensures safety and quality. Its polarized mating feature guarantees proper orientation, while its horizontal orientation and plug component type enhance ease of use. Whether for industrial or commercial use, this terminal block provides a secure and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5007
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005007
SKU: MOL39500-5007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: