39500-5012

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 12 Circuits

Introducing our Eurostyle Pluggable Connector, a versatile solution for your electrical connectivity needs. With a current rating of 8 A and a voltage capacity of 300 V, this connector is designed for reliable performance. Featuring a single row layout with 12 contacts, it offers convenient plug-and-play functionality. Its durable construction, with a temperature range of -40 to 105 °C, ensures suitability for a variety of environments. The orientation is horizontal, and it is polarized for secure mating. Meeting RoHS compliance, it is also UL certified for quality assurance. Ideal for wire sizes ranging from 24 AWG to 18 AWG, this connector is a vital component for your terminal block applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5012
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005012
SKU: MOL39500-5012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: