39500-5003

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 3 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless connectivity, this terminal block features a horizontal orientation with a single row, accommodating up to 3 contacts. With a pitch of 3.5mm, it offers reliable performance in a wide operating temperature range from -40°C to 105°C. Rated for 8A and 300V, it is suitable for various applications. This polarized plug is UL certified (E48521) and RoHS compliant, ensuring quality and environmental responsibility. Terminate wires ranging from 24AWG to 16AWG easily, with wire sizes also specified in mm². Perfect for industrial and electronic setups, this terminal block is a crucial component for secure and efficient connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5003
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005003
SKU: MOL39500-5003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: