39500-5010

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 10 Circuits

Introducing the Eurostyle Pluggable Terminal Block Series 39500, designed for seamless connectivity in a variety of applications. With a compact 3.5mm pitch and 10 contacts loaded in a single row, this terminal block offers efficient and reliable wire termination. Operating at temperatures ranging from -40°C to 105°C, it ensures optimal performance even in harsh environments. Rated for 300V and 8A, it accommodates a wide range of wire sizes, from 30 AWG to 16 AWG. Featuring a polarized mating design and UL certification, it guarantees safe and secure connections. Whether for industrial machinery or consumer electronics, this Eurostyle terminal block is the perfect solution for your wiring needs. Compliance with RoHS standards further underscores its commitment to quality and sustainability. Trust in its durability and functionality for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5010
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005010
SKU: MOL39500-5010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: